
SSK01-MPH-254-A8 | |
|---|---|
DigiKey Part Number | 2223-SSK01-MPH-254-A8-ND |
Manufacturer | |
Manufacturer Product Number | SSK01-MPH-254-A8 |
Description | 2.54MM MALE HEADER 1X8PIN, STRAI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.454" (11.54mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹13.23100 | ₹132.31 |
| 100 | ₹11.27500 | ₹1,127.50 |
| 500 | ₹10.06342 | ₹5,031.71 |
| 1,000 | ₹9.58142 | ₹9,581.42 |
| 5,000 | ₹8.55202 | ₹42,760.10 |
| 10,000 | ₹8.14364 | ₹81,436.40 |
