
SSK02-FPH-254-A10 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A10-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A10 |
Description | 2.54MM FEMALE HEADER 1X10PIN, Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.53000 | ₹42.53 |
| 10 | ₹36.48100 | ₹364.81 |
| 400 | ₹28.07420 | ₹11,229.68 |
| 800 | ₹26.73215 | ₹21,385.72 |
| 1,200 | ₹25.97765 | ₹31,173.18 |
| 5,200 | ₹23.42376 | ₹1,21,803.55 |
| 10,000 | ₹22.36778 | ₹2,23,677.80 |