
SSK02-FPH-254-A14 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A14-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A14 |
Description | 2.54MM FEMALE HEADER 1X14PIN, Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.04000 | ₹51.04 |
| 10 | ₹43.19100 | ₹431.91 |
| 280 | ₹34.08436 | ₹9,543.62 |
| 560 | ₹32.45743 | ₹18,176.16 |
| 1,120 | ₹30.90562 | ₹34,614.29 |
| 5,040 | ₹27.79363 | ₹1,40,079.90 |
| 10,080 | ₹26.46739 | ₹2,66,791.29 |