
SSK02-FPH-254-A16 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A16-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A16 |
Description | 2.54MM FEMALE HEADER 1X16PIN, Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.76000 | ₹55.76 |
| 10 | ₹47.06600 | ₹470.66 |
| 240 | ₹37.55592 | ₹9,013.42 |
| 720 | ₹34.75211 | ₹25,021.52 |
| 1,200 | ₹33.52033 | ₹40,224.40 |
| 5,040 | ₹30.29195 | ₹1,52,671.43 |
| 10,080 | ₹28.84674 | ₹2,90,775.14 |