
SSK02-FPH-254-A24 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A24-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A24 |
Description | 2.54MM FEMALE HEADER 1X24PIN, Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.83000 | ₹71.83 |
| 10 | ₹60.67500 | ₹606.75 |
| 160 | ₹49.83038 | ₹7,972.86 |
| 640 | ₹45.18464 | ₹28,918.17 |
| 1,120 | ₹43.43410 | ₹48,646.19 |
| 5,120 | ₹39.01713 | ₹1,99,767.71 |
| 10,080 | ₹37.19728 | ₹3,74,948.58 |