
SSK02-FPH-254-A3 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A3-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A3 |
Description | 2.54MM FEMALE HEADER 1X3PIN, Y T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹21.45400 | ₹214.54 |
| 100 | ₹18.19320 | ₹1,819.32 |
| 500 | ₹16.24060 | ₹8,120.30 |
| 1,000 | ₹15.46373 | ₹15,463.73 |
| 5,000 | ₹13.80224 | ₹69,011.20 |
| 10,000 | ₹13.14332 | ₹1,31,433.20 |