
SSK02-FPH-254-A4 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A4-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A4 |
Description | 2.54MM FEMALE HEADER 1X4PIN, Y T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹25.51800 | ₹255.18 |
| 100 | ₹21.69950 | ₹2,169.95 |
| 500 | ₹19.36698 | ₹9,683.49 |
| 1,000 | ₹18.44079 | ₹18,440.79 |
| 5,000 | ₹16.45986 | ₹82,299.30 |
| 10,000 | ₹15.67420 | ₹1,56,742.00 |
