
SSK02-FPH-254-A5 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A5-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A5 |
Description | 2.54MM FEMALE HEADER 1X5PIN, Y T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.13000 | ₹32.13 |
| 10 | ₹27.31300 | ₹273.13 |
| 300 | ₹21.44747 | ₹6,434.24 |
| 600 | ₹20.42203 | ₹12,253.22 |
| 1,200 | ₹19.44622 | ₹23,335.46 |
| 5,100 | ₹17.55755 | ₹89,543.50 |
| 10,200 | ₹16.71956 | ₹1,70,539.51 |