
SSK02-FPH-254-A9 | |
|---|---|
DigiKey Part Number | 2223-SSK02-FPH-254-A9-ND |
Manufacturer | |
Manufacturer Product Number | SSK02-FPH-254-A9 |
Description | 2.54MM FEMALE HEADER 1X9PIN, Y T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.64000 | ₹40.64 |
| 10 | ₹34.78000 | ₹347.80 |
| 440 | ₹26.57450 | ₹11,692.78 |
| 880 | ₹25.30398 | ₹22,267.50 |
| 1,320 | ₹24.58978 | ₹32,458.51 |
| 5,280 | ₹22.29756 | ₹1,17,731.12 |
| 10,120 | ₹21.29734 | ₹2,15,529.08 |