
SSK04-FPH-254-B15 | |
|---|---|
DigiKey Part Number | 2223-SSK04-FPH-254-B15-ND |
Manufacturer | |
Manufacturer Product Number | SSK04-FPH-254-B15 |
Description | 2.54MM FEMALE HEADER 2X15PIN , S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.41000 | ₹113.41 |
| 10 | ₹96.40000 | ₹964.00 |
| 280 | ₹76.14132 | ₹21,319.57 |
| 560 | ₹72.50268 | ₹40,601.50 |
| 1,120 | ₹69.04209 | ₹77,327.14 |
| 5,040 | ₹62.09251 | ₹3,12,946.25 |
| 10,080 | ₹59.13185 | ₹5,96,049.05 |