
SSK04-FPH-254-B2 | |
|---|---|
DigiKey Part Number | 2223-SSK04-FPH-254-B2-ND |
Manufacturer | |
Manufacturer Product Number | SSK04-FPH-254-B2 |
Description | 2.54MM FEMALE HEADER 2X2PIN , ST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹24.38400 | ₹243.84 |
| 100 | ₹20.70710 | ₹2,070.71 |
| 500 | ₹18.47482 | ₹9,237.41 |
| 1,000 | ₹17.59304 | ₹17,593.04 |
| 5,000 | ₹15.70284 | ₹78,514.20 |
| 10,000 | ₹14.95328 | ₹1,49,532.80 |