
SSK04-FPH-254-B6 | |
|---|---|
DigiKey Part Number | 2223-SSK04-FPH-254-B6-ND |
Manufacturer | |
Manufacturer Product Number | SSK04-FPH-254-B6 |
Description | 2.54MM FEMALE HEADER 2X6PIN , ST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.15000 | ₹49.15 |
| 10 | ₹42.05700 | ₹420.57 |
| 384 | ₹32.48781 | ₹12,475.32 |
| 768 | ₹30.93479 | ₹23,757.92 |
| 1,152 | ₹30.06107 | ₹34,630.35 |
| 5,376 | ₹26.96453 | ₹1,44,961.31 |
| 10,368 | ₹25.74386 | ₹2,66,912.34 |