10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
TB003V-500-P10BE
TB003V-500-P10BE
The Ultimate Guide to Terminal Block Selection

TB003V-500-P10BE

DigiKey Part Number
102-6178-ND
Manufacturer
Manufacturer Product Number
TB003V-500-P10BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB003V-500-P10BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,217
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹225.51000₹225.51
10₹161.67800₹1,616.78
25₹141.00920₹3,525.23
50₹127.77660₹6,388.83
100₹116.66890₹11,666.89
250₹104.96100₹26,240.25
810₹94.12246₹76,239.19
1,620₹89.48387₹1,44,963.87
5,670₹83.52884₹4,73,608.52
Manufacturers Standard Package