Image for TB004-750-05GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB004-750-05GR

DigiKey Part Number
2223-TB004-750-05GR-ND
Manufacturer
Manufacturer Product Number
TB004-750-05GR
Description
5 POLES, SCREW TYPE, HORIZONTAL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB004-750-05GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹145.37000₹145.37
10₹105.11400₹1,051.14
25₹91.50880₹2,287.72
50₹82.67460₹4,133.73
100₹75.15450₹7,515.45
250₹67.13864₹16,784.66
500₹62.36938₹31,184.69
1,000₹58.55249₹58,552.49
5,000₹52.52820₹2,62,641.00
Manufacturers Standard Package