
TBL-0017-1500-02BE-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL-0017-1500-02BE-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0017-1500-02BE-2OR |
Description | TERMINAL BLOCK, 2-7 POLES, BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0017-1500-02BE-2OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹532.09000 | ₹532.09 |
| 10 | ₹377.31000 | ₹3,773.10 |
| 25 | ₹331.10840 | ₹8,277.71 |
| 96 | ₹280.37333 | ₹26,915.84 |
| 192 | ₹261.18286 | ₹50,147.11 |
| 288 | ₹251.79958 | ₹72,518.28 |
| 576 | ₹238.46556 | ₹1,37,356.16 |
| 1,056 | ₹229.18108 | ₹2,42,015.22 |