TBL-0019-350-06BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ₹153.15934
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 8
Unit Price: ₹421.20000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 253
Unit Price: ₹370.88000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ₹436.11000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹108.98150
Datasheet
Image for TBL-0019-350-06BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0019-350-06BE

DigiKey Part Number
2223-TBL-0019-350-06BE-ND
Manufacturer
Manufacturer Product Number
TBL-0019-350-06BE
Description
TERMINAL BLOCK, 2-6 POLES, BLUE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0019-350-06BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1,600₹153.15934₹2,45,054.94