5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL004-508-05BE-2GY

DigiKey Part Number
102-TBL004-508-05BE-2GY-ND
Manufacturer
Manufacturer Product Number
TBL004-508-05BE-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.08,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL004-508-05BE-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹184.51000₹184.51
10₹132.69700₹1,326.97
25₹115.58800₹2,889.70
50₹104.59200₹5,229.60
100₹95.30130₹9,530.13
360₹82.23147₹29,603.33
720₹77.05576₹55,480.15
1,080₹74.53931₹80,502.45
5,040₹67.66764₹3,41,044.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.