18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TBL004-508-18BE-2GY
TBL004-508-18BE-2GY
The Ultimate Guide to Terminal Block Selection

TBL004-508-18BE-2GY

DigiKey Part Number
102-TBL004-508-18BE-2GY-ND
Manufacturer
Manufacturer Product Number
TBL004-508-18BE-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.08,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL004-508-18BE-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
18
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹578.69000₹578.69
10₹410.20500₹4,102.05
25₹360.22000₹9,005.50
90₹307.64844₹27,688.36
180₹286.55211₹51,579.38
270₹276.23437₹74,583.28
540₹261.57483₹1,41,250.41
1,080₹250.07326₹2,70,079.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40In Stock
Ships from WEC