




TBL008V-1000-05BE | |
|---|---|
DigiKey Part Number | 102-TBL008V-1000-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-05BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-05BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹815.38000 | ₹815.38 |
| 10 | ₹577.94000 | ₹5,779.40 |
| 38 | ₹483.31658 | ₹18,366.03 |
| 76 | ₹446.37316 | ₹33,924.36 |
| 114 | ₹428.15693 | ₹48,809.89 |
| 266 | ₹397.04594 | ₹1,05,614.22 |
| 532 | ₹377.49613 | ₹2,00,827.94 |
| 1,026 | ₹362.92133 | ₹3,72,357.28 |