
TBLH10V-381-04BK | |
|---|---|
DigiKey Part Number | 2223-TBLH10V-381-04BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-381-04BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-381-04BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹155.90000 | ₹1,559.00 |
| 25 | ₹135.97720 | ₹3,399.43 |
| 50 | ₹123.19180 | ₹6,159.59 |
| 100 | ₹112.46620 | ₹11,246.62 |
| 250 | ₹101.14780 | ₹25,286.95 |
| 880 | ₹90.07592 | ₹79,266.81 |
| 1,760 | ₹85.71841 | ₹1,50,864.40 |
| 5,280 | ₹80.68672 | ₹4,26,025.88 |