
TBLH13-500-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH13-500-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH13-500-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH13-500-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 25 | ₹88.04200 | ₹2,201.05 |
| 50 | ₹79.52500 | ₹3,976.25 |
| 100 | ₹72.26570 | ₹7,226.57 |
| 250 | ₹64.51080 | ₹16,127.70 |
| 500 | ₹59.89810 | ₹29,949.05 |
| 1,386 | ₹54.74240 | ₹75,872.97 |
| 5,544 | ₹50.09756 | ₹2,77,740.87 |