
TBLH12V-500-03BK | |
|---|---|
DigiKey Part Number | 2223-TBLH12V-500-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH12V-500-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH12V-500-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹175.09600 | ₹1,750.96 |
| 25 | ₹152.75040 | ₹3,818.76 |
| 50 | ₹138.53040 | ₹6,926.52 |
| 100 | ₹126.62110 | ₹12,662.11 |
| 250 | ₹114.10068 | ₹28,525.17 |
| 847 | ₹102.19325 | ₹86,557.68 |
| 1,694 | ₹97.33481 | ₹1,64,885.17 |
| 5,082 | ₹91.72898 | ₹4,66,166.68 |