
TBLH13-500-03BK | |
|---|---|
DigiKey Part Number | 2223-TBLH13-500-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH13-500-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH13-500-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹136.23800 | ₹1,362.38 |
| 25 | ₹118.75640 | ₹2,968.91 |
| 50 | ₹107.48080 | ₹5,374.04 |
| 100 | ₹97.97580 | ₹9,797.58 |
| 250 | ₹87.92284 | ₹21,980.71 |
| 968 | ₹77.45027 | ₹74,971.86 |
| 1,936 | ₹73.68048 | ₹1,42,645.41 |
| 5,808 | ₹69.32490 | ₹4,02,639.02 |