
TS12-74-60-BK-360-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS12-74-60-BK-360-SMT-TR-ND - Tape & Reel (TR) 2223-TS12-74-60-BK-360-SMT-TRCT-ND - Cut Tape (CT) 2223-TS12-74-60-BK-360-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12-74-60-BK-360-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS12-74-60-BK-360-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹93.65200 | ₹936.52 |
| 25 | ₹87.03560 | ₹2,175.89 |
| 100 | ₹77.56800 | ₹7,756.80 |
| 250 | ₹71.87248 | ₹17,968.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹65.44803 | ₹52,358.42 |
| 1,600 | ₹62.08109 | ₹99,329.74 |
| 2,400 | ₹60.27270 | ₹1,44,654.48 |
| 4,000 | ₹58.16158 | ₹2,32,646.32 |
| 5,600 | ₹56.86992 | ₹3,18,471.55 |
| 8,000 | ₹55.58417 | ₹4,44,673.36 |