
TS14-1212-90-BK-260-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-90-BK-260-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-90-BK-260-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-90-BK-260-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.35mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹20.12800 | ₹503.20 |
| 100 | ₹18.05010 | ₹1,805.01 |
| 250 | ₹16.73248 | ₹4,183.12 |
| 500 | ₹15.78944 | ₹7,894.72 |
| 1,000 | ₹14.90510 | ₹14,905.10 |
| 2,500 | ₹13.83738 | ₹34,593.45 |
| 5,000 | ₹13.11146 | ₹65,557.30 |