
TS15-1212-70-BK-260-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS15-1212-70-BK-260-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS15-1212-70-BK-260-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS15-1212-70-BK-260-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.45mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹63.27300 | ₹632.73 |
| 25 | ₹58.89360 | ₹1,472.34 |
| 100 | ₹52.54760 | ₹5,254.76 |
| 250 | ₹48.67664 | ₹12,169.16 |
| 500 | ₹45.97238 | ₹22,986.19 |
| 1,000 | ₹43.48432 | ₹43,484.32 |
| 2,500 | ₹40.54299 | ₹1,01,357.48 |
| 5,000 | ₹38.58273 | ₹1,92,913.65 |