


TS31-46-35-BK-B-260-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS31-46-35-BK-B-260-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS31-46-35-BK-B-260-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS31-46-35-BK-B-260-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS31-46-35-BK-B-260-RA-SMT-TR |
Description | 4.6 X 1.8 MM, 1.2 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS31-46-35-BK-B-260-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 1.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.95600 | ₹279.56 |
| 25 | ₹26.16680 | ₹654.17 |
| 100 | ₹23.42700 | ₹2,342.70 |
| 250 | ₹21.71232 | ₹5,428.08 |
| 500 | ₹20.48974 | ₹10,244.87 |
| 1,000 | ₹19.34821 | ₹19,348.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.72460 | ₹53,173.80 |
| 6,000 | ₹16.82318 | ₹1,00,939.08 |
| 9,000 | ₹16.33965 | ₹1,47,056.85 |
| 15,000 | ₹15.77608 | ₹2,36,641.20 |
| 21,000 | ₹15.43160 | ₹3,24,063.60 |
| 30,000 | ₹15.08908 | ₹4,52,672.40 |









