


TS34-62-25-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-25-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-25-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-25-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-25-BK-160-SMT-TR |
Description | 6.2 X 6.2 MM, 2.5 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-25-BK-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹23.57600 | ₹235.76 |
| 25 | ₹22.06640 | ₹551.66 |
| 100 | ₹19.79270 | ₹1,979.27 |
| 250 | ₹18.34644 | ₹4,586.61 |
| 500 | ₹17.31210 | ₹8,656.05 |
| 1,000 | ₹16.34296 | ₹16,342.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.17702 | ₹37,942.55 |
| 5,000 | ₹14.38550 | ₹71,927.50 |
| 7,500 | ₹13.95964 | ₹1,04,697.30 |
| 12,500 | ₹13.46128 | ₹1,68,266.00 |
| 17,500 | ₹13.15605 | ₹2,30,230.88 |
| 25,000 | ₹12.85177 | ₹3,21,294.25 |