


TS35-6-15-BK-260-JSMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS35-6-15-BK-260-JSMT-TR-ND - Tape & Reel (TR) 2223-TS35-6-15-BK-260-JSMT-TRCT-ND - Cut Tape (CT) 2223-TS35-6-15-BK-260-JSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS35-6-15-BK-260-JSMT-TR |
Description | 6 X 6 MM, 1.5 MM ACTUTOR HEIGHT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS35-6-15-BK-260-JSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹34.19900 | ₹341.99 |
| 25 | ₹31.90680 | ₹797.67 |
| 100 | ₹28.52420 | ₹2,852.42 |
| 250 | ₹26.42756 | ₹6,606.89 |
| 500 | ₹24.94030 | ₹12,470.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹22.80261 | ₹34,203.92 |
| 3,000 | ₹21.60176 | ₹64,805.28 |
| 4,500 | ₹20.95422 | ₹94,293.99 |
| 7,500 | ₹20.19577 | ₹1,51,468.27 |
| 10,500 | ₹19.73040 | ₹2,07,169.20 |
| 15,000 | ₹19.26602 | ₹2,88,990.30 |
