


CDM-20008 | |
|---|---|
DigiKey Part Number | 102-2502-ND |
Manufacturer | |
Manufacturer Product Number | CDM-20008 |
Description | SPEAKER 8OHM 300MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 448 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDM-20008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 448 Hz ~ 7 kHz | |
Frequency - Self Resonant | 560Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 10 | ₹192.70900 | ₹1,927.09 |
| 25 | ₹173.62400 | ₹4,340.60 |
| 80 | ₹152.68525 | ₹12,214.82 |
| 160 | ₹141.68931 | ₹22,670.29 |
| 320 | ₹131.65725 | ₹42,130.32 |
| 560 | ₹124.19198 | ₹69,547.51 |
| 1,040 | ₹116.53715 | ₹1,21,198.64 |
| 5,040 | ₹105.99908 | ₹5,34,235.36 |










