


CDS-1328-16-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-1328-16-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-1328-16-SP |
Description | SPEAKR 16OHM 200MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 200 mW 880 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 880 Hz ~ 5 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHZ, 0.2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹185.53300 | ₹1,855.33 |
| 25 | ₹167.17560 | ₹4,179.39 |
| 50 | ₹154.78200 | ₹7,739.10 |
| 200 | ₹133.19540 | ₹26,639.08 |
| 400 | ₹123.80460 | ₹49,521.84 |
| 600 | ₹118.69100 | ₹71,214.60 |
| 1,000 | ₹112.61714 | ₹1,12,617.14 |
| 5,000 | ₹101.57274 | ₹5,07,863.70 |