


CMI-9605IC-0380T | |
|---|---|
DigiKey Part Number | 2223-CMI-9605IC-0380T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-9605IC-0380T |
Description | BUZZER MAGNETIC 3V 9.6MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-9605IC-0380T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹130.46000 | ₹1,304.60 |
| 25 | ₹117.45160 | ₹2,936.29 |
| 50 | ₹108.61760 | ₹5,430.88 |
| 150 | ₹96.27353 | ₹14,441.03 |
| 300 | ₹89.36537 | ₹26,809.61 |
| 600 | ₹83.06600 | ₹49,839.60 |
| 1,050 | ₹78.37652 | ₹82,295.35 |
| 5,100 | ₹68.14235 | ₹3,47,525.98 |




