TEC (Thermoelectric Cooler) 33.4W @ 27°C 4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 33.4W @ 27°C 4 A 80°C
CP40336
CP40336
How to Select a Peltier Module

CP40336

DigiKey Part Number
102-1671-ND
Manufacturer
Manufacturer Product Number
CP40336
Description
PELTIER MOD 30 X 3.6MM 4.0A INP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 33.4W @ 27°C 4 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP40336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
33.4W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.60mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
15.4 V
Resistance
3.5 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,881.43000₹1,881.43
5₹1,767.36600₹8,836.83
10₹1,720.49300₹17,204.93
25₹1,660.46280₹41,511.57
50₹1,616.44160₹80,822.08
100₹1,573.60400₹1,57,360.40