Buzzers Transducer, Externally Driven Piezo 10 V 10mA 80dB @ 10V, 10cm Custom Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 80dB @ 10V, 10cm Custom Wire Leads
Understanding Audio Frequency Range in Audio Design

CPE-163

DigiKey Part Number
102-1616-ND
Manufacturer
Manufacturer Product Number
CPE-163
Description
BUZZER PIEZO 10V 13.00MM CUSTOM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 80dB @ 10V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPE-163 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 10V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,406
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹121.14000₹121.14
10₹91.50900₹915.09
25₹82.26480₹2,056.62
50₹76.02120₹3,801.06
100₹70.35540₹7,035.54
250₹63.64976₹15,912.44
500₹59.09484₹29,547.42
2,000₹51.13862₹1,02,277.24
6,000₹45.76287₹2,74,577.22
Manufacturers Standard Package