
CRJ043-1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ043-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ043-1-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ043-1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹139.12700 | ₹1,391.27 |
| 25 | ₹130.38600 | ₹3,259.65 |
| 50 | ₹124.14240 | ₹6,207.12 |
| 100 | ₹118.21580 | ₹11,821.58 |
| 250 | ₹110.80560 | ₹27,701.40 |
| 500 | ₹105.51450 | ₹52,757.25 |
| 1,300 | ₹98.63595 | ₹1,28,226.73 |
| 2,600 | ₹93.93005 | ₹2,44,218.13 |









