
CRJ044-3-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ044-3-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ044-3-TH |
Description | RJ JACK, 1 PORT, 8P8C, 30U, SHIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ044-3-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹187.11700 | ₹1,871.17 |
| 25 | ₹175.33880 | ₹4,383.47 |
| 50 | ₹166.97060 | ₹8,348.53 |
| 100 | ₹158.98460 | ₹15,898.46 |
| 250 | ₹149.03052 | ₹37,257.63 |
| 500 | ₹141.91482 | ₹70,957.41 |
| 2,250 | ₹127.63169 | ₹2,87,171.30 |
| 4,500 | ₹121.54540 | ₹5,46,954.30 |









