




MP-2522-01 | |
|---|---|
DigiKey Part Number | 102-4749-ND |
Manufacturer | |
Manufacturer Product Number | MP-2522-01 |
Description | MONO PLUG, 2.5 MM, STRAIGHT, 2 C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MP-2522-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹36.90200 | ₹369.02 |
| 25 | ₹34.59080 | ₹864.77 |
| 50 | ₹32.95060 | ₹1,647.53 |
| 100 | ₹31.36640 | ₹3,136.64 |
| 250 | ₹29.40204 | ₹7,350.51 |
| 500 | ₹27.99494 | ₹13,997.47 |
| 1,000 | ₹26.65865 | ₹26,658.65 |
| 3,000 | ₹24.66913 | ₹74,007.39 |

