
SD-60 | |
|---|---|
DigiKey Part Number | CP-1060-ND |
Manufacturer | |
Manufacturer Product Number | SD-60 |
Description | CONN PLUG MALE DIN 6P SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SD-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | DIN (240 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | 5°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹172.86000 | ₹1,728.60 |
| 25 | ₹162.06920 | ₹4,051.73 |
| 50 | ₹154.29740 | ₹7,714.87 |
| 100 | ₹146.93570 | ₹14,693.57 |
| 250 | ₹137.72520 | ₹34,431.30 |
| 500 | ₹131.15184 | ₹65,575.92 |
| 2,000 | ₹118.93469 | ₹2,37,869.38 |
| 4,000 | ₹113.26292 | ₹4,53,051.68 |






