




SR-6330 | |
|---|---|
DigiKey Part Number | 102-4766-ND |
Manufacturer | |
Manufacturer Product Number | SR-6330 |
Description | AUDIO JACK, 6.3 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SR-6330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | 0.256" (6.50mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹252.34800 | ₹2,523.48 |
| 25 | ₹236.54320 | ₹5,913.58 |
| 50 | ₹225.23060 | ₹11,261.53 |
| 100 | ₹214.47690 | ₹21,447.69 |
| 300 | ₹198.47063 | ₹59,541.19 |
| 500 | ₹191.44504 | ₹95,722.52 |
| 1,000 | ₹182.31189 | ₹1,82,311.89 |
| 2,500 | ₹170.90685 | ₹4,27,267.12 |
