


TBL002A-350-03GR-2OR | |
|---|---|
DigiKey Part Number | 102-6380-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-03GR-2OR |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-03GR-2OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹41.00200 | ₹410.02 |
| 25 | ₹35.74600 | ₹893.65 |
| 50 | ₹32.18640 | ₹1,609.32 |
| 162 | ₹27.15049 | ₹4,398.38 |
| 324 | ₹24.78633 | ₹8,030.77 |
| 648 | ₹22.83920 | ₹14,799.80 |
| 1,134 | ₹21.54043 | ₹24,426.85 |
| 5,022 | ₹19.05396 | ₹95,688.99 |
