CIM10K252NC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 2,351
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₹2.07246
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: ₹1.95761
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: ₹1.95761
Datasheet
2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM10K252NC

DigiKey Part Number
1276-6325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIM10K252NC
Description
FERRITE BEAD 2.5 KOHM 0603 1LN
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
CIM10K252NC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.2Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable