
CL02A103KQ2NNNC | |
|---|---|
DigiKey Part Number | 1276-1208-2-ND - Tape & Reel (TR) 1276-1208-1-ND - Cut Tape (CT) 1276-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL02A103KQ2NNNC |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02A103KQ2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.05660 | ₹152.83 |
| 100 | ₹2.62780 | ₹262.78 |
| 500 | ₹1.90844 | ₹954.22 |
| 1,000 | ₹1.68760 | ₹1,687.60 |
| 2,500 | ₹1.45445 | ₹3,636.12 |
| 5,000 | ₹1.31467 | ₹6,573.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.10533 | ₹22,106.60 |
| 40,000 | ₹1.02768 | ₹41,107.20 |
| 60,000 | ₹0.98880 | ₹59,328.00 |
| 1,00,000 | ₹0.94572 | ₹94,572.00 |
| 1,40,000 | ₹0.92054 | ₹1,28,875.60 |
| 2,00,000 | ₹0.89633 | ₹1,79,266.00 |