
CL03B471KA3NNNC | |
|---|---|
DigiKey Part Number | 1276-CL03B471KA3NNNCTR-ND - Tape & Reel (TR) 1276-CL03B471KA3NNNCCT-ND - Cut Tape (CT) 1276-CL03B471KA3NNNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B471KA3NNNC |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B471KA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.54750 | ₹454.75 |
| 500 | ₹3.39570 | ₹1,697.85 |
| 1,000 | ₹3.03973 | ₹3,039.73 |
| 2,500 | ₹2.66586 | ₹6,664.65 |
| 5,000 | ₹2.44110 | ₹12,205.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.25631 | ₹22,563.10 |
| 20,000 | ₹2.10428 | ₹42,085.60 |
| 30,000 | ₹2.02816 | ₹60,844.80 |
| 50,000 | ₹1.94384 | ₹97,192.00 |
| 70,000 | ₹1.89455 | ₹1,32,618.50 |
| 1,00,000 | ₹1.84714 | ₹1,84,714.00 |