
CL03C010BA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1361-2-ND - Tape & Reel (TR) 1276-1361-1-ND - Cut Tape (CT) 1276-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C010BA3GNNC |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C010BA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00060 | ₹300.06 |
| 500 | ₹2.18988 | ₹1,094.94 |
| 1,000 | ₹1.94200 | ₹1,942.00 |
| 2,500 | ₹1.68145 | ₹4,203.62 |
| 5,000 | ₹1.52452 | ₹7,622.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.39565 | ₹13,956.50 |
| 20,000 | ₹1.28969 | ₹25,793.80 |
| 30,000 | ₹1.23667 | ₹37,100.10 |
| 50,000 | ₹1.17791 | ₹58,895.50 |
| 70,000 | ₹1.14358 | ₹80,050.60 |
| 1,00,000 | ₹1.11057 | ₹1,11,057.00 |