
CL03C060CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-6710-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03C060CA3GNNC |
Description | CAP CER 6PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C060CA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.63720 | ₹263.72 |
| 500 | ₹1.91590 | ₹957.95 |
| 1,000 | ₹1.69412 | ₹1,694.12 |
| 2,500 | ₹1.46078 | ₹3,651.95 |
| 5,000 | ₹1.32045 | ₹6,602.25 |