
CL03C220JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6403-2-ND - Tape & Reel (TR) 1276-6403-1-ND - Cut Tape (CT) 1276-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C220JA3NNNC |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C220JA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.06300 | ₹203.15 |
| 100 | ₹3.51310 | ₹351.31 |
| 500 | ₹2.58870 | ₹1,294.35 |
| 1,000 | ₹2.30356 | ₹2,303.56 |
| 2,500 | ₹2.00387 | ₹5,009.68 |
| 5,000 | ₹1.82384 | ₹9,119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.67586 | ₹16,758.60 |
| 20,000 | ₹1.55420 | ₹31,084.00 |
| 30,000 | ₹1.49331 | ₹44,799.30 |
| 50,000 | ₹1.42582 | ₹71,291.00 |
| 70,000 | ₹1.38639 | ₹97,047.30 |
| 1,00,000 | ₹1.34846 | ₹1,34,846.00 |