
CL03C270JA3GNNC | |
|---|---|
DigiKey Part Number | 1276-6574-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03C270JA3GNNC |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C270JA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.84510 | ₹184.51 |
| 500 | ₹1.31392 | ₹656.96 |
| 1,000 | ₹1.15178 | ₹1,151.78 |
| 2,500 | ₹0.98181 | ₹2,454.53 |
| 5,000 | ₹0.87968 | ₹4,398.40 |