27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C270JA3GNNC

DigiKey Part Number
1276-6574-2-ND - Tape & Reel (TR)
1276-6574-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL03C270JA3GNNC
Description
CAP CER 27PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C270JA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,804
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
50₹2.16200₹108.10
100₹1.84510₹184.51
500₹1.31392₹656.96
1,000₹1.15178₹1,151.78
2,500₹0.98181₹2,454.53
5,000₹0.87968₹4,398.40