
CL03C680JA3NNNC | |
|---|---|
DigiKey Part Number | 1276-6409-2-ND - Tape & Reel (TR) 1276-6409-1-ND - Cut Tape (CT) 1276-6409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C680JA3NNNC |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C680JA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.07510 | ₹307.51 |
| 500 | ₹2.24578 | ₹1,122.89 |
| 1,000 | ₹1.99232 | ₹1,992.32 |
| 2,500 | ₹1.72618 | ₹4,315.45 |
| 5,000 | ₹1.56590 | ₹7,829.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.43432 | ₹14,343.20 |
| 20,000 | ₹1.32618 | ₹26,523.60 |
| 30,000 | ₹1.27205 | ₹38,161.50 |
| 50,000 | ₹1.21205 | ₹60,602.50 |
| 70,000 | ₹1.17701 | ₹82,390.70 |
| 1,00,000 | ₹1.14329 | ₹1,14,329.00 |