CL05A105MP5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹14.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 87,49,932
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 41,347
Unit Price: ₹9.32000

Upgrade


Samsung Electro-Mechanics
In Stock: 45,30,014
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,36,171
Unit Price: ₹9.32000
Datasheet

Direct


Würth Elektronik
In Stock: 7,994
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 7,72,109
Unit Price: ₹43.80000
Datasheet

Upgrade


TDK
In Stock: 17,92,633
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 1,13,466
Unit Price: ₹13.98000
Datasheet

Upgrade


TDK
In Stock: 6,09,417
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 15,55,738
Unit Price: ₹14.91000
Datasheet

Upgrade


YAGEO
In Stock: 5,80,433
Unit Price: ₹10.25000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 11,45,885
Unit Price: ₹9.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,297
Unit Price: ₹9.32000
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A105MP5NNNC

DigiKey Part Number
1276-1448-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A105MP5NNNC
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A105MP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes